


MMSZ5235B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5235BCT-ND - Cut Tape (CT) 4878-MMSZ5235BDKR-ND - Digi-Reel® 4878-MMSZ5235BTR-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5235B |
Description | DIODE ZENER 6.8V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5235B Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5235B | Diotec Semiconductor | 950 | 4878-MMSZ5235BCT-ND | 0,08000 € | Parametric Equivalent |
| MMSZ5235B RHG | Taiwan Semiconductor Corporation | 5.900 | 1801-MMSZ5235BRHGCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02720 € | 0,68 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,02036 € | 5,09 € |
| 500 | 0,01902 € | 9,51 € |
| 1.000 | 0,01791 € | 17,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02893 € | 86,79 € |
| 6.000 | 0,02573 € | 154,38 € |
| 9.000 | 0,02410 € | 216,90 € |
| 15.000 | 0,02227 € | 334,05 € |
| 21.000 | 0,02118 € | 444,78 € |
| 30.000 | 0,02012 € | 603,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

