Parametric Equivalent



MMS3Z7B5GW | |
|---|---|
DigiKey Part Number | 4878-MMS3Z7B5GWTR-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z7B5GW |
Description | DIODE ZENER 7.35V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.35 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z7B5GW Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS3Z7B5GW | Diotec Semiconductor | 0 | 4878-MMS3Z7B5GWTR-ND | 0,02877 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02877 € | 86,31 € |
| 6.000 | 0,02562 € | 153,72 € |
| 9.000 | 0,02401 € | 216,09 € |
| 15.000 | 0,02221 € | 333,15 € |
| 21.000 | 0,02113 € | 443,73 € |
| 30.000 | 0,02009 € | 602,70 € |
| Unit Price without VAT: | 0,02877 € |
|---|---|
| Unit Price with VAT: | 0,03424 € |


