Parametric Equivalent



MMS3Z5B6GW | |
|---|---|
DigiKey Part Number | 4878-MMS3Z5B6GWCT-ND - Cut Tape (CT) 4878-MMS3Z5B6GWDKR-ND - Digi-Reel® 4878-MMS3Z5B6GWTR-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z5B6GW |
Description | DIODE ZENER 5.49V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.49 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z5B6GW Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS3Z5B6GW | Diotec Semiconductor | 0 | 4878-MMS3Z5B6GWCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02960 € | 0,74 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,02220 € | 5,55 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01955 € | 19,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03107 € | 93,21 € |
| 6.000 | 0,02767 € | 166,02 € |
| 9.000 | 0,02594 € | 233,46 € |
| 15.000 | 0,02398 € | 359,70 € |
| 21.000 | 0,02282 € | 479,22 € |
| 30.000 | 0,02170 € | 651,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


