Parametric Equivalent



MMS3Z18BGW | |
|---|---|
DigiKey Part Number | 4878-MMS3Z18BGWTR-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z18BGW |
Description | DIODE ZENER 17.64V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.64 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z18BGW Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMS3Z18BGW | Diotec Semiconductor | 0 | 4878-MMS3Z18BGWTR-ND | 0,02900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02900 € | 87,00 € |
| 6.000 | 0,02583 € | 154,98 € |
| 9.000 | 0,02421 € | 217,89 € |
| 15.000 | 0,02238 € | 335,70 € |
| 21.000 | 0,02130 € | 447,30 € |
| 30.000 | 0,02025 € | 607,50 € |
| Unit Price without VAT: | 0,02900 € |
|---|---|
| Unit Price with VAT: | 0,03451 € |


