Parametric Equivalent
Parametric Equivalent

MMS3Z18BGW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMS3Z18BGW-AQTR-ND - Tape & Reel (TR) 4878-MMS3Z18BGW-AQCT-ND - Cut Tape (CT) 4878-MMS3Z18BGW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS3Z18BGW-AQ |
Description | ZENER, SOD-323, 18V, 0.3W, 2%, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04452 € | 22,26 € |
| 1.000 | 0,03912 € | 39,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03224 € | 96,72 € |
| 6.000 | 0,02876 € | 172,56 € |
| 9.000 | 0,02698 € | 242,82 € |
| 15.000 | 0,02498 € | 374,70 € |
| 21.000 | 0,02380 € | 499,80 € |
| 30.000 | 0,02265 € | 679,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



