Parametric Equivalent

MMFTN6190KDW | |
|---|---|
DigiKey Part Number | 4878-MMFTN6190KDW-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN6190KDW |
Description | MOSFET 2N-CH 30V 1A SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN6190KDW Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 87pF @ 20V |
Part Status Active | Power - Max 320mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 1A (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 280mOhm @ 1.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN6190KDW | Diotec Semiconductor | 0 | 4878-MMFTN6190KDW-ND | 0,11203 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11203 € | 336,09 € |
| Unit Price without VAT: | 0,11203 € |
|---|---|
| Unit Price with VAT: | 0,13332 € |


