Parametric Equivalent

MMFTN490K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTN490K-AQCT-ND - Cut Tape (CT) 4878-MMFTN490K-AQDKR-ND - Digi-Reel® 4878-MMFTN490K-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN490K-AQ |
Description | MOSFET N-CH 40V 3A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 3A 1.25W Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN490K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 9.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 415 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 1.25W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 72mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN490K | Diotec Semiconductor | 3 | 4878-MMFTN490KCT-ND | 0,31000 € | Parametric Equivalent |
| MMFTN490K-AQ | Diotec Semiconductor | 0 | 4878-MMFTN490K-AQCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13040 € | 3,26 € |
| 100 | 0,11180 € | 11,18 € |
| 250 | 0,10292 € | 25,73 € |
| 500 | 0,09756 € | 48,78 € |
| 1.000 | 0,09312 € | 93,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11272 € | 338,16 € |
| 6.000 | 0,10263 € | 615,78 € |
| 9.000 | 0,09750 € | 877,50 € |
| 15.000 | 0,09172 € | 1.375,80 € |
| 21.000 | 0,08830 € | 1.854,30 € |
| 30.000 | 0,08497 € | 2.549,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


