Parametric Equivalent

MMFTN3479KW | |
|---|---|
DigiKey Part Number | 4878-MMFTN3479KWCT-ND - Cut Tape (CT) 4878-MMFTN3479KWDKR-ND - Digi-Reel® 4878-MMFTN3479KWTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN3479KW |
Description | MOSFET N-CH 20V 3.5A SC-70 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 900mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN3479KW Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.8 nC @ 4.5 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 260 pF @ 10 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 64mOhm @ 1.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTN3479KW | Diotec Semiconductor | 0 | 4878-MMFTN3479KWCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08240 € | 2,06 € |
| 100 | 0,06990 € | 6,99 € |
| 250 | 0,06400 € | 16,00 € |
| 500 | 0,06038 € | 30,19 € |
| 1.000 | 0,05742 € | 57,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07498 € | 224,94 € |
| 6.000 | 0,06779 € | 406,74 € |
| 9.000 | 0,06412 € | 577,08 € |
| 15.000 | 0,05999 € | 899,85 € |
| 21.000 | 0,05755 € | 1.208,55 € |
| 30.000 | 0,05517 € | 1.655,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


