
MMFTN3479KW | |
|---|---|
DigiKey Part Number | 4878-MMFTN3479KW-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN3479KW |
Description | MOSFET N-CH 20V 3.5A SC-70 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.5A (Ta) 900mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN3479KW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12780 € | 12,78 € |
| 500 | 0,09504 € | 47,52 € |
| 1.000 | 0,08445 € | 84,45 € |
| 3.000 | 0,07096 € | 212,88 € |
| 6.000 | 0,06415 € | 384,90 € |
| 12.000 | 0,05842 € | 701,04 € |
| 51.000 | 0,04922 € | 2.510,22 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

