
MMFTN3422ASK | |
|---|---|
DigiKey Part Number | 4878-MMFTN3422ASKTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN3422ASK |
Description | MOSFET N-CH 30V 4.2A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.2A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN3422ASK Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.5 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 505 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 42mOhm @ 4.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07210 € | 216,30 € |
| 6.000 | 0,06521 € | 391,26 € |
| 9.000 | 0,06169 € | 555,21 € |
| 15.000 | 0,05774 € | 866,10 € |
| 21.000 | 0,05699 € | 1.196,79 € |
| Unit Price without VAT: | 0,07210 € |
|---|---|
| Unit Price with VAT: | 0,08580 € |


