
MMBTA56-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBTA56-AQCT-ND - Cut Tape (CT) 4878-MMBTA56-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBTA56-AQ |
Description | TRANS PNP 80V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA56-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04360 € | 1,09 € |
| 100 | 0,03650 € | 3,65 € |
| 250 | 0,03316 € | 8,29 € |
| 500 | 0,03108 € | 15,54 € |
| 1.000 | 0,02941 € | 29,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04261 € | 127,83 € |
| 6.000 | 0,03816 € | 228,96 € |
| 9.000 | 0,03589 € | 323,01 € |
| 15.000 | 0,03333 € | 499,95 € |
| 21.000 | 0,03181 € | 668,01 € |
| 30.000 | 0,03034 € | 910,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


