
MMBT7002KDW | |
|---|---|
DigiKey Part Number | 4878-MMBT7002KDWTR-ND - Tape & Reel (TR) 4878-MMBT7002KDWCT-ND - Cut Tape (CT) 4878-MMBT7002KDWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002KDW |
Description | MOSFET 2N-CH 60V 0.3A SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 295mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002KDW Models |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
Manufacturer Diotec Semiconductor | Vgs(th) (Max) @ Id 1.75V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 0.44nC @ 4.5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21pF @ 25V |
Technology MOSFET (Metal Oxide) | Power - Max 295mW |
Configuration 2 N-Channel (Dual) | Operating Temperature -55°C ~ 150°C (TJ) |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-VSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 300mA | Supplier Device Package SOT-363 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT7002KDW-AQ | Diotec Semiconductor | 757 | 4878-MMBT7002KDW-AQCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08600 € | 8,60 € |
| 500 | 0,06310 € | 31,55 € |
| 1.000 | 0,05568 € | 55,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04621 € | 138,63 € |
| 6.000 | 0,04143 € | 248,58 € |
| 9.000 | 0,03899 € | 350,91 € |
| 15.000 | 0,03625 € | 543,75 € |
| 21.000 | 0,03462 € | 727,02 € |
| 30.000 | 0,03304 € | 991,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




