
MMBT7002KDW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT7002KDW-AQTR-ND - Tape & Reel (TR) 4878-MMBT7002KDW-AQCT-ND - Cut Tape (CT) 4878-MMBT7002KDW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002KDW-AQ |
Description | MOSFET 2N-CH 60V 0.3A SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 295mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002KDW-AQ Models |
Category | Vgs(th) (Max) @ Id 1.75V @ 250µA |
Manufacturer Diotec Semiconductor | Gate Charge (Qg) (Max) @ Vgs 0.44nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 21pF @ 25V |
Part Status Active | Power - Max 295mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Grade Automotive |
FET Feature Logic Level Gate | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 300mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V | Supplier Device Package SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06548 € | 32,74 € |
| 1.000 | 0,05780 € | 57,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04801 € | 144,03 € |
| 6.000 | 0,04307 € | 258,42 € |
| 9.000 | 0,04054 € | 364,86 € |
| 15.000 | 0,03771 € | 565,65 € |
| 21.000 | 0,03602 € | 756,42 € |
| 30.000 | 0,03439 € | 1.031,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


