
MMBT2907A | |
|---|---|
DigiKey Part Number | 4878-MMBT2907ATR-ND - Tape & Reel (TR) 4878-MMBT2907ACT-ND - Cut Tape (CT) 4878-MMBT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A |
Description | TRANS PNP 60V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907A Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1.669 | 1801-MMBT2907ACT-ND | 0,18000 € | Similar |
| SST2907AT116 | Rohm Semiconductor | 68.497 | SST2907AT116CT-ND | 0,29000 € | Similar |
| BSR16/DG/B4VL | Rochester Electronics, LLC | 20.000 | 2156-BSR16/DG/B4VL-ND | 0,16148 € | Parametric Equivalent |
| PMBT2907A,215 | Rochester Electronics, LLC | 1.365.115 | 2156-PMBT2907A,215-954-ND | 0,02550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02829 € | 28,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02312 € | 69,36 € |
| 6.000 | 0,02050 € | 123,00 € |
| 9.000 | 0,01916 € | 172,44 € |
| 15.000 | 0,01766 € | 264,90 € |
| 21.000 | 0,01677 € | 352,17 € |
| 30.000 | 0,01590 € | 477,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |








