
MMBD4448SDW | |
|---|---|
DigiKey Part Number | 4878-MMBD4448SDWCT-ND - Cut Tape (CT) 4878-MMBD4448SDWDKR-ND - Digi-Reel® 4878-MMBD4448SDWTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBD4448SDW |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448SDW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD4448SDW | Diotec Semiconductor | 2.990 | 4878-MMBD4448SDWCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04920 € | 1,23 € |
| 100 | 0,04140 € | 4,14 € |
| 250 | 0,03756 € | 9,39 € |
| 500 | 0,03530 € | 17,65 € |
| 1.000 | 0,03341 € | 33,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04830 € | 144,90 € |
| 6.000 | 0,04332 € | 259,92 € |
| 9.000 | 0,04078 € | 367,02 € |
| 15.000 | 0,03793 € | 568,95 € |
| 21.000 | 0,03623 € | 760,83 € |
| 30.000 | 0,03459 € | 1.037,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

