
MM9Z12B | |
|---|---|
DigiKey Part Number | 4878-MM9Z12B-ND |
Manufacturer | |
Manufacturer Product Number | MM9Z12B |
Description | DIODE ZENER 12V 250MW SOD882 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±2% Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
EDA/CAD Models | MM9Z12B Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-882 (DFN1006-2) |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM9Z12B | Diotec Semiconductor | 0 | 4878-MM9Z12B-ND | 0,02472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02472 € | 247,20 € |
| Unit Price without VAT: | 0,02472 € |
|---|---|
| Unit Price with VAT: | 0,02942 € |


