Parametric Equivalent



MM5Z5V1B | |
|---|---|
DigiKey Part Number | 4878-MM5Z5V1BTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1B |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V1B Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V1B-AQ | Diotec Semiconductor | 700 | 4878-MM5Z5V1B-AQCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03243 € | 129,72 € |
| 8.000 | 0,02903 € | 232,24 € |
| 12.000 | 0,02730 € | 327,60 € |
| 20.000 | 0,02535 € | 507,00 € |
| 28.000 | 0,02420 € | 677,60 € |
| 40.000 | 0,02307 € | 922,80 € |
| Unit Price without VAT: | 0,03243 € |
|---|---|
| Unit Price with VAT: | 0,03859 € |


