


MM5Z5V1B-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z5V1B-AQCT-ND - Cut Tape (CT) 4878-MM5Z5V1B-AQDKR-ND - Digi-Reel® 4878-MM5Z5V1B-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1B-AQ |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V1B-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V1B-AQ | Diotec Semiconductor | 1.930 | 4878-MM5Z5V1B-AQCT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04040 € | 1,01 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,03064 € | 7,66 € |
| 500 | 0,02870 € | 14,35 € |
| 1.000 | 0,02713 € | 27,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03876 € | 155,04 € |
| 8.000 | 0,03477 € | 278,16 € |
| 12.000 | 0,03273 € | 392,76 € |
| 20.000 | 0,03044 € | 608,80 € |
| 28.000 | 0,02908 € | 814,24 € |
| 40.000 | 0,02776 € | 1.110,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

