


MM5Z4V3B | |
|---|---|
DigiKey Part Number | 4878-MM5Z4V3BTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z4V3B |
Description | DIODE ZENER 4.3V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z4V3B Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z4V3B | Diotec Semiconductor | 0 | 4878-MM5Z4V3BTR-ND | 0,03217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03217 € | 128,68 € |
| 8.000 | 0,02880 € | 230,40 € |
| 12.000 | 0,02708 € | 324,96 € |
| 20.000 | 0,02515 € | 503,00 € |
| 28.000 | 0,02400 € | 672,00 € |
| 40.000 | 0,02289 € | 915,60 € |
| Unit Price without VAT: | 0,03217 € |
|---|---|
| Unit Price with VAT: | 0,03828 € |


