Parametric Equivalent
Parametric Equivalent



MM5Z15-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z15-AQCT-ND - Cut Tape (CT) 4878-MM5Z15-AQDKR-ND - Digi-Reel® 4878-MM5Z15-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z15-AQ |
Description | DIODE ZENER 15V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z15-AQ Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z15 | Diotec Semiconductor | 0 | 4878-MM5Z15TR-ND | 0,02762 € | Parametric Equivalent |
| MM5Z15-AQ | Diotec Semiconductor | 0 | 4878-MM5Z15-AQCT-ND | 0,09000 € | Parametric Equivalent |
| BZT52C15K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C15KTR-ND | 0,03869 € | Parametric Equivalent |
| BZT52C15K RKG | Taiwan Semiconductor Corporation | 5.535 | 1801-BZT52C15KRKGCT-ND | 0,21000 € | Parametric Equivalent |
| SZMM5Z15VT5G | onsemi | 0 | 488-SZMM5Z15VT5GCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03440 € | 0,86 € |
| 100 | 0,02860 € | 2,86 € |
| 250 | 0,02588 € | 6,47 € |
| 500 | 0,02422 € | 12,11 € |
| 1.000 | 0,02286 € | 22,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03370 € | 134,80 € |
| 8.000 | 0,03015 € | 241,20 € |
| 12.000 | 0,02834 € | 340,08 € |
| 20.000 | 0,02631 € | 526,20 € |
| 28.000 | 0,02510 € | 702,80 € |
| 40.000 | 0,02393 € | 957,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




