
MM3Z8B2 | |
|---|---|
DigiKey Part Number | 4878-MM3Z8B2TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z8B2 |
Description | DIODE ZENER 8.2V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z8B2 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z8B2 | Diotec Semiconductor | 0 | 4878-MM3Z8B2TR-ND | 0,02762 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02762 € | 82,86 € |
| 6.000 | 0,02458 € | 147,48 € |
| 9.000 | 0,02303 € | 207,27 € |
| 15.000 | 0,02128 € | 319,20 € |
| 21.000 | 0,02025 € | 425,25 € |
| 30.000 | 0,01924 € | 577,20 € |
| Unit Price without VAT: | 0,02762 € |
|---|---|
| Unit Price with VAT: | 0,03287 € |


