Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z5V6-AQ

DigiKey Part Number
4878-MM3Z5V6-AQCT-ND - Cut Tape (CT)
4878-MM3Z5V6-AQTR-ND
Manufacturer
Manufacturer Product Number
MM3Z5V6-AQ
Description
DIODE ZENER 5.6V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z5V6-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
40 Ohms
Supplier Device Package
SOD-323F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V6Diotec Semiconductor1.2214878-MM3Z5V6CT-ND0,14000 €Parametric Equivalent
MM3Z5V6-AQDiotec Semiconductor2.9504878-MM3Z5V6-AQCT-ND0,08000 €Parametric Equivalent
BZX84JB5V6H RRGTaiwan Semiconductor Corporation8401801-BZX84JB5V6HRRGCT-ND0,20000 €Parametric Equivalent
In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,03200 €0,80 €
1000,02660 €2,66 €
2500,02400 €6,00 €
5000,02248 €11,24 €
1.0000,02119 €21,19 €
Bulk
QuantityUnit PriceExt Price
3.0000,03317 €99,51 €
6.0000,02958 €177,48 €
9.0000,02774 €249,66 €
15.0000,02567 €385,05 €
21.0000,02445 €513,45 €
30.0000,02326 €697,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €