
MM3Z43 | |
|---|---|
DigiKey Part Number | 4878-MM3Z43TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z43 |
Description | DIODE ZENER 43V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z43 Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z43 | Diotec Semiconductor | 0 | 4878-MM3Z43TR-ND | 0,02678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02678 € | 80,34 € |
| 6.000 | 0,02383 € | 142,98 € |
| 9.000 | 0,02232 € | 200,88 € |
| 15.000 | 0,02062 € | 309,30 € |
| 21.000 | 0,01961 € | 411,81 € |
| 30.000 | 0,01863 € | 558,90 € |
| Unit Price without VAT: | 0,02678 € |
|---|---|
| Unit Price with VAT: | 0,03187 € |


