Parametric Equivalent
Parametric Equivalent

MM3Z27 | |
|---|---|
DigiKey Part Number | 4878-MM3Z27TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z27 |
Description | DIODE ZENER 27V 300MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z27 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27-AQ | Diotec Semiconductor | 0 | 4878-MM3Z27-AQTR-ND | 0,03096 € | Parametric Equivalent |
| BZX84JB27H RRG | Taiwan Semiconductor Corporation | 5.720 | 1801-BZX84JB27HRRGCT-ND | 0,20000 € | Parametric Equivalent |
| PZS5227BCH_R1_00001 | Panjit International Inc. | 900 | 3757-PZS5227BCH_R1_00001CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02700 € | 81,00 € |
| 6.000 | 0,02402 € | 144,12 € |
| 9.000 | 0,02250 € | 202,50 € |
| 15.000 | 0,02078 € | 311,70 € |
| 21.000 | 0,01977 € | 415,17 € |
| 30.000 | 0,01878 € | 563,40 € |
| Unit Price without VAT: | 0,02700 € |
|---|---|
| Unit Price with VAT: | 0,03213 € |




