Parametric Equivalent
Parametric Equivalent

MM3Z27-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z27-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z27-AQ |
Description | DIODE ZENER 27V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z27-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27 | Diotec Semiconductor | 0 | 4878-MM3Z27TR-ND | 0,02678 € | Parametric Equivalent |
| BZX84JB27H RRG | Taiwan Semiconductor Corporation | 5.720 | 1801-BZX84JB27HRRGCT-ND | 0,20000 € | Parametric Equivalent |
| PZS5227BCH_R1_00001 | Panjit International Inc. | 900 | 3757-PZS5227BCH_R1_00001CT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03072 € | 92,16 € |
| 6.000 | 0,02739 € | 164,34 € |
| 9.000 | 0,02568 € | 231,12 € |
| 15.000 | 0,02377 € | 356,55 € |
| 21.000 | 0,02264 € | 475,44 € |
| 30.000 | 0,02153 € | 645,90 € |
| Unit Price without VAT: | 0,03072 € |
|---|---|
| Unit Price with VAT: | 0,03656 € |




