


MM3Z15GW | |
|---|---|
DigiKey Part Number | 4878-MM3Z15GWCT-ND - Cut Tape (CT) 4878-MM3Z15GWTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z15GW |
Description | DIODE ZENER 15V 300MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z15GW Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z15GW | Diotec Semiconductor | 2.874 | 4878-MM3Z15GWCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02440 € | 0,61 € |
| 100 | 0,02020 € | 2,02 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01698 € | 8,49 € |
| 1.000 | 0,01599 € | 15,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02637 € | 79,11 € |
| 6.000 | 0,02343 € | 140,58 € |
| 9.000 | 0,02192 € | 197,28 € |
| 15.000 | 0,02023 € | 303,45 € |
| 21.000 | 0,01922 € | 403,62 € |
| 30.000 | 0,01825 € | 547,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

