
MM3Z10-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z10-AQCT-ND - Cut Tape (CT) 4878-MM3Z10-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z10-AQ |
Description | DIODE ZENER 10V 300MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z10-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 20 Ohms | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03240 € | 0,81 € |
| 100 | 0,02680 € | 2,68 € |
| 250 | 0,02420 € | 6,05 € |
| 500 | 0,02266 € | 11,33 € |
| 1.000 | 0,02136 € | 21,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03344 € | 100,32 € |
| 6.000 | 0,02981 € | 178,86 € |
| 9.000 | 0,02796 € | 251,64 € |
| 15.000 | 0,02588 € | 388,20 € |
| 21.000 | 0,02464 € | 517,44 € |
| 30.000 | 0,02344 € | 703,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

