MM1Z4745A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,13832 €
Datasheet
Zener Diode 16 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM1Z4745A

DigiKey Part Number
4878-MM1Z4745A-ND
Manufacturer
Manufacturer Product Number
MM1Z4745A
Description
DIODE ZENER 16V 1W SOD123FL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MM1Z4745A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,13832 €414,96 €
Manufacturers Standard Package
Unit Price without VAT:0,13832 €
Unit Price with VAT:0,16460 €