Diode 75 V 150mA Surface Mount MicroMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL4148R13

DigiKey Part Number
4878-MCL4148R13TR-ND - Tape & Reel (TR)
4878-MCL4148R13CT-ND - Cut Tape (CT)
4878-MCL4148R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL4148R13
Description
DIODE STD 75V 150MA MICROMELF
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
MCL4148R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Obsolete
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
MicroMelf
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCL4148R13Diotec Semiconductor7904878-MCL4148R13CT-ND0,13000 €Parametric Equivalent
MCL4148DComponents1.3435245-MCL4148CT-ND0,08000 €Parametric Equivalent
In-Stock: 790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07800 €0,78 €
1000,04800 €4,80 €
5000,03474 €17,37 €
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €