


M3 | |
|---|---|
DigiKey Part Number | 4878-M3TR-ND - Tape & Reel (TR) 4878-M3CT-ND - Cut Tape (CT) 4878-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M3 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05300 € | 0,53 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02314 € | 11,57 € |
| 1.000 | 0,02016 € | 20,16 € |
| 2.000 | 0,01764 € | 35,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,01387 € | 104,03 € |
| 15.000 | 0,01233 € | 184,95 € |
| 22.500 | 0,01154 € | 259,65 € |
| 37.500 | 0,01065 € | 399,38 € |
| 52.500 | 0,01013 € | 531,83 € |
| 75.000 | 0,00962 € | 721,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

