
LL101C | |
|---|---|
DigiKey Part Number | 4878-LL101CTR-ND - Tape & Reel (TR) 4878-LL101CCT-ND - Cut Tape (CT) 4878-LL101CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101C |
Description | DIODE SCHOTTKY 40V 15MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL101C Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Part Status Active | Capacitance @ Vr, F 2.2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 15mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL101C | Diotec Semiconductor | 1.810 | 4878-LL101CCT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,07912 € | 39,56 € |
| 1.000 | 0,07004 € | 70,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06017 € | 150,43 € |
| 5.000 | 0,05406 € | 270,30 € |
| 7.500 | 0,05093 € | 381,98 € |
| 12.500 | 0,04743 € | 592,88 € |
| 17.500 | 0,04535 € | 793,62 € |
| 25.000 | 0,04333 € | 1.083,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


