
LL101B | |
|---|---|
DigiKey Part Number | 4878-LL101B-ND |
Manufacturer | |
Manufacturer Product Number | LL101B |
Description | DIODE SCHOTTKY 50V 15MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL101B Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 15mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL101B | Diotec Semiconductor | 0 | 4878-LL101B-ND | 0,12621 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12621 € | 315,52 € |
| Unit Price without VAT: | 0,12621 € |
|---|---|
| Unit Price with VAT: | 0,15019 € |


