Parametric Equivalent

LDI8233-3.6EN | |
|---|---|
DigiKey Part Number | 4878-LDI8233-3.6ENTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI8233-3.6EN |
Description | IC REG LIN 3.6V 100MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI8233-3.6EN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Bulk | PSRR 61dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.2V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDI8233-3.6EN | Diotec Semiconductor | 0 | 4878-LDI8233-3.6ENTR-ND | 0,20510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20510 € | 615,30 € |
| Unit Price without VAT: | 0,20510 € |
|---|---|
| Unit Price with VAT: | 0,24407 € |


