LDI812C-3.3UA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,11597 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89
SOT-89

LDI812C-3.3UA

DigiKey Part Number
4878-LDI812C-3.3UA-ND
Manufacturer
Manufacturer Product Number
LDI812C-3.3UA
Description
IC REG LINEAR 3.3V 50MA SOT89
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
LDI812C-3.3UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 10mA
Current - Output
Current - Quiescent (Iq)
1.8 µA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,11597 €115,97 €
Manufacturers Standard Package
Unit Price without VAT:0,11597 €
Unit Price with VAT:0,13800 €