
LDI734C1.2EN | |
|---|---|
DigiKey Part Number | 4878-LDI734C1.2ENTR-ND - Tape & Reel (TR) 4878-LDI734C1.2ENCT-ND - Cut Tape (CT) 4878-LDI734C1.2ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI734C1.2EN |
Description | VR, SOT-23-5, 6V, 1.18V, 1.22V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 40dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 300mA, 0.33V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06960 € | 1,74 € |
| 100 | 0,05860 € | 5,86 € |
| 250 | 0,05348 € | 13,37 € |
| 500 | 0,05040 € | 25,20 € |
| 1.000 | 0,04784 € | 47,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04338 € | 130,14 € |
| 6.000 | 0,04188 € | 251,28 € |
| 9.000 | 0,04113 € | 370,17 € |
| 15.000 | 0,04030 € | 604,50 € |
| 21.000 | 0,03981 € | 836,01 € |
| 30.000 | 0,03934 € | 1.180,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

