Parametric Equivalent

KBPC5006FP | |
|---|---|
DigiKey Part Number | 4878-KBPC5006FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC5006FP |
Description | BRIDGE RECT 1P 600V 50A KBPC35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount KBPC35 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC5006FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC35 | |
Supplier Device Package | KBPC35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,85529 € | 445,27 € |
| Unit Price without VAT: | 1,85529 € |
|---|---|
| Unit Price with VAT: | 2,20780 € |


