
KBPC3514WP | |
|---|---|
DigiKey Part Number | 4878-KBPC3514WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3514WP |
Description | BRIDGE RECT 1P 1.4KV 35A KBPC WP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC3514WP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 1400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC WP |
Technology Standard | Supplier Device Package KBPC WP |
Voltage - Peak Reverse (Max) 1.4 kV | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC3514WP | Diotec Semiconductor | 150 | 4878-KBPC3514WP-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,49300 € | 24,93 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

