Bridge Rectifier Single Phase Standard 1.2 kV Through Hole KBPC WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3512WP

DigiKey Part Number
4878-KBPC3512WP-ND
Manufacturer
Manufacturer Product Number
KBPC3512WP
Description
BRIDGE RECT 1P 1.2KV 35A KBPC WP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Through Hole KBPC WP
Datasheet
 Datasheet
EDA/CAD Models
KBPC3512WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, KBPC WP
Technology
Standard
Supplier Device Package
KBPC WP
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBPC3512WPDiotec Semiconductor1494878-KBPC3512WP-ND3,65000 €Parametric Equivalent
In-Stock: 149
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,65000 €3,65 €
102,40600 €24,06 €
Unit Price without VAT:3,65000 €
Unit Price with VAT:4,34350 €