Parametric Equivalent

KBPC3504FP | |
|---|---|
DigiKey Part Number | 4878-KBPC3504FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3504FP |
Description | BRIDGE RECT 1P 400V 35A KBPC35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Chassis Mount KBPC35 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC3504FP Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, KBPC35 |
Technology Standard | Supplier Device Package KBPC35 |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC3504FP | Diotec Semiconductor | 0 | 4878-KBPC3504FP-ND | 1,34954 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,34954 € | 323,89 € |
| Unit Price without VAT: | 1,34954 € |
|---|---|
| Unit Price with VAT: | 1,60595 € |


