Parametric Equivalent

KBPC10/15/2514WP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2514WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2514WP |
Description | BRIDGE RECT 1P 1.4KV 25A KBPC WP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2514WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC WP | |
Supplier Device Package | KBPC WP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,47725 € | 236,36 € |
| Unit Price without VAT: | 1,47725 € |
|---|---|
| Unit Price with VAT: | 1,75793 € |


