KBPC10/15/2514FP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 1,40175 €
Datasheet
Bridge Rectifier Single Phase Standard 1.4 kV Chassis Mount KBPC FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC10/15/2514FP

DigiKey Part Number
4878-KBPC10/15/2514FP-ND
Manufacturer
Manufacturer Product Number
KBPC10/15/2514FP
Description
BRIDGE RECT 1P 1.4KV 25A KBPC FP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.4 kV Chassis Mount KBPC FP
Datasheet
 Datasheet
EDA/CAD Models
KBPC10/15/2514FP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 12.5 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
10 µA @ 1400 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
4-Square, KBPC FP
Technology
Standard
Supplier Device Package
KBPC FP
Voltage - Peak Reverse (Max)
1.4 kV
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBPC10/15/2514FPDiotec Semiconductor04878-KBPC10/15/2514FP-ND1,40175 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2401,40175 €336,42 €
Manufacturers Standard Package
Unit Price without VAT:1,40175 €
Unit Price with VAT:1,66808 €