
HV2 | |
|---|---|
DigiKey Part Number | 4878-HV2CT-ND - Cut Tape (CT) 4878-HV2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HV2 |
Description | DIODE STD 2000V 500MA DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 500mA Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | HV2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,09168 € | 45,84 € |
| 1.000 | 0,08220 € | 82,20 € |
| 2.000 | 0,06545 € | 130,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08094 € | 404,70 € |
| 10.000 | 0,03873 € | 387,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

