
GL34B | |
|---|---|
DigiKey Part Number | 4878-GL34BTR-ND - Tape & Reel (TR) 4878-GL34BCT-ND - Cut Tape (CT) 4878-GL34BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34B |
Description | DIODE STD 100V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL34B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GL34B | Diotec Semiconductor | 2.465 | 4878-GL34BCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03240 € | 0,81 € |
| 100 | 0,02680 € | 2,68 € |
| 250 | 0,02420 € | 6,05 € |
| 500 | 0,02266 € | 11,33 € |
| 1.000 | 0,02136 € | 21,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03450 € | 86,25 € |
| 5.000 | 0,03071 € | 153,55 € |
| 7.500 | 0,02877 € | 215,78 € |
| 12.500 | 0,02659 € | 332,38 € |
| 17.500 | 0,02530 € | 442,75 € |
| 25.000 | 0,02404 € | 601,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

