Diode 100 V 500mA Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34B

DigiKey Part Number
4878-GL34BTR-ND - Tape & Reel (TR)
4878-GL34BCT-ND - Cut Tape (CT)
4878-GL34BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL34B
Description
DIODE STD 100V 500MA DO213AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
GL34B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-213AA (MINIMELF)
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL34BDiotec Semiconductor2.4654878-GL34BCT-ND0,09000 €Parametric Equivalent
In-Stock: 2.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,03240 €0,81 €
1000,02680 €2,68 €
2500,02420 €6,05 €
5000,02266 €11,33 €
1.0000,02136 €21,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03450 €86,25 €
5.0000,03071 €153,55 €
7.5000,02877 €215,78 €
12.5000,02659 €332,38 €
17.5000,02530 €442,75 €
25.0000,02404 €601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €