GBI10K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,38100 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole GBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI10K

DigiKey Part Number
4878-GBI10K-ND
Manufacturer
Manufacturer Product Number
GBI10K
Description
BRIDGE RECT 1PHASE 800V 3A GBI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBI
Technology
Standard
Supplier Device Package
GBI
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBI10KDiotec Semiconductor04878-GBI10K-ND0,38100 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,38100 €190,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38100 €
Unit Price with VAT:0,45339 €