Diode 50 V 20A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2000A

DigiKey Part Number
4878-FX2000ACT-ND - Cut Tape (CT)
4878-FX2000ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FX2000A
Description
DIODE STANDARD 50V 20A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 20A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
FX2000A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
P600
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
940 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX2000ADiotec Semiconductor184878-FX2000ACT-ND1,42000 €Parametric Equivalent
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,90000 €9,00 €
1000,59970 €59,97 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,47088 €235,44 €
1.0000,42943 €429,43 €
1.5000,40830 €612,45 €
2.5000,38457 €961,43 €
3.5000,37051 €1.296,79 €
5.0000,35684 €1.784,20 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €