
FRL1M | |
|---|---|
DigiKey Part Number | 4878-FRL1MCT-ND - Cut Tape (CT) 4878-FRL1MDKR-ND - Digi-Reel® 4878-FRL1MTR-ND |
Manufacturer | |
Manufacturer Product Number | FRL1M |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | FRL1M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FRL1M-AQ | Diotec Semiconductor | 3.000 | 4878-FRL1M-AQCT-ND | 0,16000 € | Parametric Equivalent |
| FRL1M | Diotec Semiconductor | 1.903 | 4878-FRL1MCT-ND | 0,08000 € | Parametric Equivalent |
| F1M | Shenzhen Slkormicro Semicon Co., Ltd. | 2.878 | 5399-F1MCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03360 € | 0,84 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02524 € | 6,31 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02228 € | 22,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03456 € | 103,68 € |
| 6.000 | 0,03083 € | 184,98 € |
| 9.000 | 0,02893 € | 260,37 € |
| 15.000 | 0,02679 € | 401,85 € |
| 21.000 | 0,02552 € | 535,92 € |
| 30.000 | 0,02428 € | 728,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

