Diode 1600 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1600 V 2A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

FR2WSMA

DigiKey Part Number
4878-FR2WSMACT-ND - Cut Tape (CT)
4878-FR2WSMATR-ND
4878-FR2WSMADKR-ND
Manufacturer
Manufacturer Product Number
FR2WSMA
Description
DIODE STANDARD 1600V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
FR2WSMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Part Status
Active
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1600 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FR2WSMADiotec Semiconductor7.4904878-FR2WSMACT-ND0,19000 €Parametric Equivalent
In-Stock: 7.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14600 €1,46 €
250,13000 €3,25 €
1000,11110 €11,11 €
2500,10224 €25,56 €
5000,09686 €48,43 €
1.0000,09245 €92,45 €
2.5000,08778 €219,45 €
Bulk
QuantityUnit PriceExt Price
7.5000,10015 €751,12 €
15.0000,09208 €1.381,20 €
22.5000,08796 €1.979,10 €
37.5000,08334 €3.125,25 €
52.5000,08060 €4.231,50 €
75.0000,07794 €5.845,50 €
Manufacturers Standard Package
4878-FR2WSMADKR-ND
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14600 €1,46 €
250,13000 €3,25 €
1000,11110 €11,11 €
2500,10224 €25,56 €
5000,09686 €48,43 €
1.0000,09245 €92,45 €
2.5000,08778 €219,45 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €