Parametric Equivalent



FR2A | |
|---|---|
DigiKey Part Number | 4878-FR2ATR-ND |
Manufacturer | |
Manufacturer Product Number | FR2A |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | FR2A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR2A | SMC Diode Solutions | 0 | 1655-FR2ATR-ND | 0,04723 € | Parametric Equivalent |
| FR2A_R1_00001 | Panjit International Inc. | 790 | 3757-FR2A_R1_00001CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06196 € | 185,88 € |
| 6.000 | 0,05588 € | 335,28 € |
| 9.000 | 0,05279 € | 475,11 € |
| 15.000 | 0,04930 € | 739,50 € |
| 21.000 | 0,04724 € | 992,04 € |
| 30.000 | 0,04710 € | 1.413,00 € |
| Unit Price without VAT: | 0,06196 € |
|---|---|
| Unit Price with VAT: | 0,07373 € |



