
FR2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR2A_R1_00001TR-ND - Tape & Reel (TR) 3757-FR2A_R1_00001CT-ND - Cut Tape (CT) 3757-FR2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2A_R1_00001 |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08130 $ | 65,04 $ |
| 1.600 | 0,07228 $ | 115,65 $ |
| 2.400 | 0,06768 $ | 162,43 $ |
| 4.000 | 0,06250 $ | 250,00 $ |
| 5.600 | 0,05943 $ | 332,81 $ |
| 8.000 | 0,05644 $ | 451,52 $ |
| 20.000 | 0,04988 $ | 997,60 $ |
| 40.000 | 0,04582 $ | 1.832,80 $ |
| 80.000 | 0,04240 $ | 3.392,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 $ | 0,31 $ |
| 10 | 0,19100 $ | 1,91 $ |
| 100 | 0,11960 $ | 11,96 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 $ | 0,37 $ |
| 10 | 0,22600 $ | 2,26 $ |
| 100 | 0,14190 $ | 14,19 $ |
| Unit Price without VAT: | 0,31000 $ |
|---|---|
| Unit Price with VAT: | 0,36890 $ |

